MFR Recommended

TPS65053RGETG4 | |
|---|---|
DigiKey Part Number | TPS65053RGETG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS65053RGETG4 |
Description | IC POWER MANAGEMENT 5CH 24-VQFN |
Customer Reference | |
Detailed Description | Mobile/OMAP™ PMIC 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65053RGETG4 Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 24-VFQFN Exposed Pad |
Part Status Discontinued at DigiKey | Supplier Device Package 24-VQFN (4x4) |
Applications Mobile/OMAP™ | Base Product Number |
Voltage - Supply 2.5V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS65053RGET | Texas Instruments | 2.095 | 296-21686-1-ND | 4,50000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,38800 € | 597,00 € |
| 500 | 2,31292 € | 1.156,46 € |
| 750 | 2,27529 € | 1.706,47 € |
| 1.250 | 2,23362 € | 2.792,03 € |
| 1.750 | 2,20926 € | 3.866,20 € |
| 2.500 | 2,18584 € | 5.464,60 € |
| Unit Price without VAT: | 2,38800 € |
|---|---|
| Unit Price with VAT: | 2,84172 € |




