
TPS65053RGET | |
|---|---|
DigiKey Part Number | 296-21686-2-ND - Tape & Reel (TR) 296-21686-1-ND - Cut Tape (CT) 296-21686-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65053RGET |
Description | IC POWER MANAGEMENT 5CH 24-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mobile/OMAP™ PMIC 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65053RGET Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 24-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package 24-VQFN (4x4) |
Applications Mobile/OMAP™ | Base Product Number |
Voltage - Supply 2.5V ~ 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,50000 € | 4,50 € |
| 10 | 3,42900 € | 34,29 € |
| 25 | 3,16400 € | 79,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,73248 € | 683,12 € |
| 500 | 2,64854 € | 1.324,27 € |
| 750 | 2,60651 € | 1.954,88 € |
| 1.250 | 2,55992 € | 3.199,90 € |
| 1.750 | 2,53269 € | 4.432,21 € |
| 2.500 | 2,50650 € | 6.266,25 € |
| Unit Price without VAT: | 4,50000 € |
|---|---|
| Unit Price with VAT: | 5,35500 € |



