
TPS65053EVM-217 | |
|---|---|
DigiKey Part Number | 296-TPS65053EVM-217-ND |
Manufacturer | |
Manufacturer Product Number | TPS65053EVM-217 |
Description | EVAL BOARD FOR TPS65053 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS65053 - 5 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 1A, 600mA, 400mA, 200mA, 200mA |
Manufacturer Texas Instruments | Voltage - Input 2.5V ~ 6.5V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 2.25MHz |
Main Purpose DC/DC, Step Down with LDO | Contents Board(s) |
Outputs and Type 5 Non-Isolated Outputs | Utilized IC / Part TPS65053 |
Voltage - Output 1.3V, 1.6V, 1.8V, 2.85V, 3.3V | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,13000 € | 64,13 € |
| Unit Price without VAT: | 64,13000 € |
|---|---|
| Unit Price with VAT: | 76,31470 € |


