TPS62933FDRLR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 26.673
Unit Price: 1,08000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 1,08000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3.881
Unit Price: 1,08000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 12.694
Unit Price: 1,08000 €
Datasheet
TPS563212DRLR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62933FDRLR

DigiKey Part Number
296-TPS62933FDRLRTR-ND - Tape & Reel (TR)
296-TPS62933FDRLRCT-ND - Cut Tape (CT)
296-TPS62933FDRLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62933FDRLR
Description
IC REG BUCK ADJ 3A SOT583
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-583
Datasheet
 Datasheet
EDA/CAD Models
TPS62933FDRLR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.8V
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
22V
Current - Output
Frequency - Switching
200kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-583
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,08000 €1,08 €
100,78700 €7,87 €
250,71240 €17,81 €
1000,63050 €63,05 €
2500,59140 €147,85 €
5000,56786 €283,93 €
1.0000,54848 €548,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,51939 €2.077,56 €
8.0000,50858 €4.068,64 €
12.0000,50318 €6.038,16 €
Manufacturers Standard Package
Unit Price without VAT:1,08000 €
Unit Price with VAT:1,28520 €