33 V 35 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 V 35 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
MLVC Multilayer chip varistors from Eaton
MOVS Surface Mount Metal Oxide Varistors

MLVC12V024C230

DigiKey Part Number
283-MLVC12V024C230TR-ND - Tape & Reel (TR)
283-MLVC12V024C230CT-ND - Cut Tape (CT)
283-MLVC12V024C230DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLVC12V024C230
Description
VARISTOR 33V 35A 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
33 V 35 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
36.3 V
Manufacturer
Eaton - Electronics Division
Current - Surge
35 A
Series
Energy
0.1J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
230 pF @ 1 MHz
Maximum AC Volts
17 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
24 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
29.7 V
Package / Case
1206 (3216 Metric)
Varistor Voltage (Typ)
33 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.859
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,31100 €3,11 €
250,27800 €6,95 €
1000,24170 €24,17 €
2500,22428 €56,07 €
5000,21374 €106,87 €
1.0000,20510 €205,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,21122 €633,66 €
6.0000,20563 €1.233,78 €
9.0000,20282 €1.825,38 €
15.0000,19972 €2.995,80 €
21.0000,19791 €4.156,11 €
30.0000,19616 €5.884,80 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,52360 €