MFR Recommended

TPS60502DGSRG4 | |
|---|---|
DigiKey Part Number | TPS60502DGSRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS60502DGSRG4 |
Description | IC REG CHARGE PUMP 1.8V 10VSSOP |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 1.8V 1 Output 250mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS60502DGSRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 800kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,51679 € | 1.291,97 € |
| 5.000 | 0,50466 € | 2.523,30 € |
| 7.500 | 0,49859 € | 3.739,42 € |
| 12.500 | 0,49186 € | 6.148,25 € |
| 17.500 | 0,48793 € | 8.538,77 € |
| Unit Price without VAT: | 0,51679 € |
|---|---|
| Unit Price with VAT: | 0,61498 € |


