
TPS60502DGSR | |
|---|---|
DigiKey Part Number | 296-48201-2-ND - Tape & Reel (TR) 296-48201-1-ND - Cut Tape (CT) 296-48201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS60502DGSR |
Description | IC REG CHARGE PUMP 1.8V 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 1.8V 1 Output 250mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS60502DGSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 800kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,86300 € | 8,63 € |
| 25 | 0,78280 € | 19,57 € |
| 100 | 0,69380 € | 69,38 € |
| 250 | 0,65144 € | 162,86 € |
| 500 | 0,62588 € | 312,94 € |
| 1.000 | 0,60486 € | 604,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,58266 € | 1.456,65 € |
| 5.000 | 0,56928 € | 2.846,40 € |
| 7.500 | 0,56258 € | 4.219,35 € |
| 12.500 | 0,55516 € | 6.939,50 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |




