MFR Recommended

TPS60400DBVTG4 | |
|---|---|
DigiKey Part Number | 296-52804-2-ND - Tape & Reel (TR) 296-52804-1-ND - Cut Tape (CT) 296-52804-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS60400DBVTG4 |
Description | IC REG CHG PUMP INV 60MA SOT23-5 |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin, Vin/2 1 Output 60mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | TPS60400DBVTG4 Models |
Category | Voltage - Input (Max) 5.25V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Discontinued at DigiKey | Frequency - Switching 50kHz ~ 250kHz |
Function Ratiometric | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 1.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS60400DBVT | Texas Instruments | 5.559 | 296-12013-1-ND | 1,22000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,49383 € | 370,37 € |
| 1.250 | 0,48200 € | 602,50 € |
| 1.750 | 0,47509 € | 831,41 € |
| 2.500 | 0,46844 € | 1.171,10 € |
| 6.250 | 0,45413 € | 2.838,31 € |
| 12.500 | 0,44550 € | 5.568,75 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |




