
TPS60400DBVT | |
|---|---|
DigiKey Part Number | 296-12013-2-ND - Tape & Reel (TR) 296-12013-1-ND - Cut Tape (CT) 296-12013-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS60400DBVT |
Description | IC REG CHG PUMP INV 60MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin, Vin/2 1 Output 60mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | TPS60400DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 50kHz ~ 250kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,87800 € | 8,78 € |
| 25 | 0,79600 € | 19,90 € |
| 100 | 0,70580 € | 70,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,66284 € | 165,71 € |
| 500 | 0,63690 € | 318,45 € |
| 750 | 0,62391 € | 467,93 € |
| 1.250 | 0,60951 € | 761,89 € |
| 1.750 | 0,60110 € | 1.051,92 € |
| 2.500 | 0,59301 € | 1.482,53 € |
| 6.250 | 0,57559 € | 3.597,44 € |
| 12.500 | 0,56509 € | 7.063,62 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |













