TPS60300DGSG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 18.933
Unit Price: 1,58081 €
Datasheet
Charge Pump Switching Regulator IC Positive Fixed 2Vin, 3.3V 2 Output 40mA, 20mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS60300DGSG4

DigiKey Part Number
TPS60300DGSG4-ND
Manufacturer
Manufacturer Product Number
TPS60300DGSG4
Description
IC REG CHARGE PUMP 2VIN 10VSSOP
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive Fixed 2Vin, 3.3V 2 Output 40mA, 20mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPS60300DGSG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
1.8V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tube
Current - Output
Part Status
Discontinued at DigiKey
Frequency - Switching
700kHz
Function
Ratiometric, Step-Up
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
2
Supplier Device Package
10-VSSOP
Voltage - Input (Min)
0.9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS60300DGSRochester Electronics, LLC18.9332156-TPS60300DGS-ND1,58081 €MFR Recommended
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3201,14556 €366,58 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,14556 €
Unit Price with VAT:1,36322 €