Charge Pump Switching Regulator IC Positive Fixed 2Vin, 3.3V 2 Output 40mA, 20mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS60300DGS

DigiKey Part Number
TPS60300DGS-ND
Manufacturer
Manufacturer Product Number
TPS60300DGS
Description
IC REG CHARGE PUMP 2VIN 10VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive Fixed 2Vin, 3.3V 2 Output 40mA, 20mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPS60300DGS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
1.8V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
700kHz
Function
Ratiometric, Step-Up
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
2
Supplier Device Package
10-VSSOP
Voltage - Input (Min)
0.9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 18.933 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
5601,48293 €830,44 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,48293 €
Unit Price with VAT:1,76469 €

Other Suppliers on DigiKey

18.933In Stock
Ships from Rochester Electronics, LLC