TPS60210DGSRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 5.813
Unit Price: 2,62000 €
Datasheet
Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 100mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS60210DGSRG4

DigiKey Part Number
TPS60210DGSRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS60210DGSRG4
Description
IC REG CHARGE PUMP 3.3V 10VSSOP
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 100mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPS60210DGSRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.6V
Voltage - Input (Max)
3.6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
300kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,75367 €1.884,17 €
5.0000,73716 €3.685,80 €
7.5000,72888 €5.466,60 €
Manufacturers Standard Package
Unit Price without VAT:0,75367 €
Unit Price with VAT:0,89687 €