Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

TPS563219DDFR | |
|---|---|
DigiKey Part Number | TPS563219DDFR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS563219DDFR |
Description | IC REG BUCK ADJ 3A TSOT23-8 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 3A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TPS563219DDFR Models |
Category | Voltage - Input (Max) 17V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Not For New Designs | Frequency - Switching 650kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-8 |
Voltage - Input (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS563210ADDFR | Texas Instruments | 8.786 | 296-47371-1-ND | 1,38000 € | Parametric Equivalent |
| TPS563210ADDFT | Texas Instruments | 1.068 | 296-47372-1-ND | 1,76000 € | Parametric Equivalent |
| TPS563210DDFR | Texas Instruments | 4.790 | 296-47239-1-ND | 1,80000 € | Parametric Equivalent |
| TPS563210DDFT | Texas Instruments | 5.763 | 296-41965-1-ND | 2,04000 € | Parametric Equivalent |
| TPS563219ADDFR | Texas Instruments | 17.700 | 296-47887-1-ND | 1,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,23752 € | 3.712,56 € |
| Unit Price without VAT: | 1,23752 € |
|---|---|
| Unit Price with VAT: | 1,47265 € |



