
TPS563210ADDFR | |
|---|---|
DigiKey Part Number | 296-47371-2-ND - Tape & Reel (TR) 296-47371-1-ND - Cut Tape (CT) 296-47371-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS563210ADDFR |
Description | IC REG BUCK ADJ 3A TSOT23-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 3A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TPS563210ADDFR Models |
Category | Voltage - Input (Max) 17V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 650kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-8 |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 1,00900 € | 10,09 € |
| 25 | 0,91640 € | 22,91 € |
| 100 | 0,81410 € | 81,41 € |
| 250 | 0,76540 € | 191,35 € |
| 500 | 0,73608 € | 368,04 € |
| 1.000 | 0,73009 € | 730,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,68207 € | 2.046,21 € |
| 6.000 | 0,66747 € | 4.004,82 € |
| 9.000 | 0,66016 € | 5.941,44 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |


