
TPS563219ADDFT | |
|---|---|
DigiKey Part Number | 296-48754-2-ND - Tape & Reel (TR) 296-48754-1-ND - Cut Tape (CT) 296-48754-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS563219ADDFT |
Description | IC REG BUCK ADJ 3A TSOT23-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 3A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TPS563219ADDFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 650kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,25600 € | 12,56 € |
| 25 | 1,14400 € | 28,60 € |
| 100 | 1,02080 € | 102,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,96204 € | 240,51 € |
| 500 | 0,92668 € | 463,34 € |
| 750 | 0,90896 € | 681,72 € |
| 1.250 | 0,88933 € | 1.111,66 € |
| 1.750 | 0,87786 € | 1.536,25 € |
| 2.500 | 0,86682 € | 2.167,05 € |
| 6.250 | 0,84307 € | 5.269,19 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |

