
TPS51220ARTVR | |
|---|---|
DigiKey Part Number | 296-24091-2-ND - Tape & Reel (TR) 296-24091-1-ND - Cut Tape (CT) 296-24091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51220ARTVR |
Description | IC REG CTRLR NOTEBK 2OUT 32WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-CAP™ Controller, Notebook Power System Voltage Regulator IC 2 Output 32-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51220ARTVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller, Notebook Power System | |
Voltage - Input | 4.5V ~ 32V | |
Number of Outputs | 2 | |
Voltage - Output | 1V ~ 12V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-WQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,39000 € | 3,39 € |
| 10 | 2,55800 € | 25,58 € |
| 25 | 2,34960 € | 58,74 € |
| 100 | 2,12130 € | 212,13 € |
| 250 | 2,01236 € | 503,09 € |
| 500 | 1,94672 € | 973,36 € |
| 1.000 | 1,89270 € | 1.892,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,77277 € | 5.318,31 € |
| Unit Price without VAT: | 3,39000 € |
|---|---|
| Unit Price with VAT: | 4,03410 € |







