


BPH 322521W5-350T | |
|---|---|
DigiKey Part Number | 4816-BPH322521W5-350TTR-ND - Tape & Reel (TR) 4816-BPH322521W5-350TCT-ND - Cut Tape (CT) 4816-BPH322521W5-350TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPH 322521W5-350T |
Description | FERRITE BEAD 35 OHM NONSTD 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 35 Ohms @ 100 MHz 1 Power Line Ferrite Bead Nonstandard 21A 0.6mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 21A |
Manufacturer TAI-TECH Advanced Electronics Co., Ltd. | DC Resistance (DCR) (Max) 0.6mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.091" (2.30mm) |
Number of Lines 1 | Size / Dimension 0.122" L x 0.098" W (3.10mm x 2.50mm) |
Impedance @ Frequency 35 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,24700 € | 2,47 € |
| 25 | 0,20800 € | 5,20 € |
| 50 | 0,18280 € | 9,14 € |
| 100 | 0,16010 € | 16,01 € |
| 250 | 0,13376 € | 33,44 € |
| 500 | 0,11608 € | 58,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10008 € | 100,08 € |
| 2.000 | 0,08552 € | 171,04 € |
| 3.000 | 0,07759 € | 232,77 € |
| 5.000 | 0,07649 € | 382,45 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

