
TPS3898ADRYR | |
|---|---|
DigiKey Part Number | 296-TPS3898ADRYRTR-ND - Tape & Reel (TR) 296-TPS3898ADRYRCT-ND - Cut Tape (CT) 296-TPS3898ADRYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3898ADRYR |
Description | IC SUPERVISOR 1 CHANNEL 6SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3898ADRYR Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 6-UFDFN |
Number of Voltages Monitored 1 | Supplier Device Package 6-SON (1.45x1) |
Voltage - Threshold Adjustable/Selectable | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3898ADRYT | Texas Instruments | 601 | 296-TPS3898ADRYTCT-ND | 1,76000 € | Parametric Equivalent |
| TPS3898PDRYT | Texas Instruments | 26.381 | 296-TPS3898PDRYTCT-ND | 1,64000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,58000 € | 5,80 € |
| 25 | 0,52240 € | 13,06 € |
| 100 | 0,45950 € | 45,95 € |
| 250 | 0,42952 € | 107,38 € |
| 500 | 0,41142 € | 205,71 € |
| 1.000 | 0,39847 € | 398,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,37131 € | 1.856,55 € |
| 10.000 | 0,36351 € | 3.635,10 € |
| 15.000 | 0,35960 € | 5.394,00 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |




