
TPS3898PDRYT | |
|---|---|
DigiKey Part Number | 296-TPS3898PDRYTTR-ND - Tape & Reel (TR) 296-TPS3898PDRYTCT-ND - Cut Tape (CT) 296-TPS3898PDRYTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3898PDRYT |
Description | IC SUPERVISOR 1 CHANNEL 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3898PDRYT Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 6-UFDFN |
Number of Voltages Monitored 1 | Supplier Device Package 6-SON (1.45x1) |
Voltage - Threshold Adjustable/Selectable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,20100 € | 12,01 € |
| 25 | 1,09280 € | 27,32 € |
| 100 | 0,97400 € | 97,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,91732 € | 229,33 € |
| 500 | 0,88318 € | 441,59 € |
| 750 | 0,86611 € | 649,58 € |
| 1.250 | 0,84715 € | 1.058,94 € |
| 1.750 | 0,83608 € | 1.463,14 € |
| 2.500 | 0,82544 € | 2.063,60 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |

