
TPS3898ADRYT | |
|---|---|
DigiKey Part Number | 296-TPS3898ADRYTTR-ND - Tape & Reel (TR) 296-TPS3898ADRYTCT-ND - Cut Tape (CT) 296-TPS3898ADRYTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3898ADRYT |
Description | IC SUPERVISOR 1 CHANNEL 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3898ADRYT Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 6-UFDFN |
Number of Voltages Monitored 1 | Supplier Device Package 6-SON (1.45x1) |
Voltage - Threshold Adjustable/Selectable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,30000 € | 13,00 € |
| 25 | 1,18480 € | 29,62 € |
| 100 | 1,05750 € | 105,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,96780 € | 241,95 € |
| 500 | 0,93228 € | 466,14 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |


