
TPS3808G01DRVT | |
|---|---|
DigiKey Part Number | 296-32476-2-ND - Tape & Reel (TR) 296-32476-1-ND - Cut Tape (CT) 296-32476-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3808G01DRVT |
Description | IC SUPERVISOR 1 CHANNEL 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3808G01DRVT Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 6-WDFN Exposed Pad |
Number of Voltages Monitored 1 | Supplier Device Package 6-WSON (2x2) |
Voltage - Threshold Adjustable/Selectable | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3808G01DRVR | Texas Instruments | 60.627 | 296-23656-1-ND | 1,56000 € | Parametric Equivalent |
| TPS3808G01QDRVRQ1 | Texas Instruments | 5.779 | 296-27676-1-ND | 1,98000 € | Parametric Equivalent |
| NCP308MTADJTBG | onsemi | 5.379 | NCP308MTADJTBGOSCT-ND | 0,80000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,48800 € | 14,88 € |
| 25 | 1,35800 € | 33,95 € |
| 100 | 1,21540 € | 121,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,14728 € | 286,82 € |
| 500 | 1,10620 € | 553,10 € |
| 750 | 1,08561 € | 814,21 € |
| 1.250 | 1,06283 € | 1.328,54 € |
| 1.750 | 1,04950 € | 1.836,63 € |
| 2.500 | 1,03670 € | 2.591,75 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |








