
DF40GB(3.0)-48DS-0.4V(58) | |
|---|---|
DigiKey Part Number | H124960TR-ND - Tape & Reel (TR) H124960CT-ND - Cut Tape (CT) H124960DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40GB(3.0)-48DS-0.4V(58) |
Description | CONN RCPT 48POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40GB(3.0)-48DS-0.4V(58) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 48 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Shielded, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.114" (2.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,39000 € | 13,90 € |
| 25 | 1,30280 € | 32,57 € |
| 50 | 1,24040 € | 62,02 € |
| 100 | 1,18120 € | 118,12 € |
| 250 | 1,10720 € | 276,80 € |
| 500 | 1,05434 € | 527,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,08824 € | 1.088,24 € |
| 2.000 | 1,03633 € | 2.072,66 € |
| 3.000 | 1,00712 € | 3.021,36 € |
| 5.000 | 0,97150 € | 4.857,50 € |
| 7.000 | 0,94874 € | 6.641,18 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |












