AON7296
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AON7508

DigiKey Part Number
785-1504-2-ND - Tape & Reel (TR)
785-1504-1-ND - Cut Tape (CT)
785-1504-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AON7508
Description
MOSFET N-CH 30V 26A/32A 8DFN
Customer Reference
Detailed Description
N-Channel 30 V 26A (Ta), 32A (Tc) 3.1W (Ta), 62.5W (Tc) Surface Mount 8-DFN-EP (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1835 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
3.1W (Ta), 62.5W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-DFN-EP (3x3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.884
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,02000 €1,02 €
100,64100 €6,41 €
1000,42160 €42,16 €
5000,32720 €163,60 €
1.0000,29682 €296,82 €
2.0000,27124 €542,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,24356 €1.217,80 €
10.0000,22646 €2.264,60 €
15.0000,21916 €3.287,40 €
Manufacturers Standard Package
Unit Price without VAT:1,02000 €
Unit Price with VAT:1,21380 €