
DF40GB-48DP-0.4V(51) | |
|---|---|
DigiKey Part Number | 26-DF40GB-48DP-0.4V(51)TR-ND - Tape & Reel (TR) 26-DF40GB-48DP-0.4V(51)CT-ND - Cut Tape (CT) 26-DF40GB-48DP-0.4V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40GB-48DP-0.4V(51) |
Description | CONN PLUG 48POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40GB-48DP-0.4V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 48 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Shielded, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 1.5mm, 3mm | |
Height Above Board | 0.045" (1.14mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,62236 € | 3.111,80 € |
| 10.000 | 0,59268 € | 5.926,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,90000 € | 9,00 € |
| 25 | 0,84360 € | 21,09 € |
| 50 | 0,80340 € | 40,17 € |
| 100 | 0,76500 € | 76,50 € |
| 250 | 0,71704 € | 179,26 € |
| 500 | 0,68280 € | 341,40 € |
| 1.000 | 0,65021 € | 650,21 € |
| 2.500 | 0,62446 € | 1.561,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,20900 € | 12,09 € |
| 25 | 1,15800 € | 28,95 € |
| 50 | 1,13240 € | 56,62 € |
| 100 | 1,08080 € | 108,08 € |
| 250 | 0,97788 € | 244,47 € |
| 500 | 0,90068 € | 450,34 € |
| 1.000 | 0,77202 € | 772,02 € |
| 2.500 | 0,72055 € | 1.801,38 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |












