SXO75L3C481-125.000M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXO32C3A481-25.000M

DigiKey Part Number
5173-SXO32C3A481-25.000MTR-ND - Tape & Reel (TR)
5173-SXO32C3A481-25.000MCT-ND - Cut Tape (CT)
5173-SXO32C3A481-25.000MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SXO32C3A481-25.000M
Description
XTAL OSC XO 25.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
10mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 518
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,24000 €1,24 €
101,07800 €10,78 €
251,01920 €25,48 €
500,97680 €48,84 €
1000,93640 €93,64 €
2500,88556 €221,39 €
5000,84894 €424,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,81386 €813,86 €
2.0000,78025 €1.560,50 €
3.0000,76125 €2.283,75 €
5.0000,73797 €3.689,85 €
7.0000,72304 €5.061,28 €
10.0000,70756 €7.075,60 €
12.0000,69977 €8.397,24 €
Manufacturers Standard Package
Unit Price without VAT:1,24000 €
Unit Price with VAT:1,47560 €