Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPS3779CDBVR | |
|---|---|
DigiKey Part Number | 296-42386-2-ND - Tape & Reel (TR) 296-42386-1-ND - Cut Tape (CT) 296-42386-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3779CDBVR |
Description | IC SUPERVISOR 2 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 2 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3779CDBVR Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SOT-23-6 |
Type Multi-Voltage Supervisor | Supplier Device Package SOT-23-6 |
Number of Voltages Monitored 2 | Base Product Number |
Voltage - Threshold Adjustable/Selectable |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3779ADBVR | Texas Instruments | 0 | 296-42382-2-ND | 0,94463 € | Parametric Equivalent |
| TPS3779ADBVT | Texas Instruments | 9.500 | 296-42164-1-ND | 2,03000 € | Parametric Equivalent |
| TPS3779BDBVR | Texas Instruments | 0 | 296-42384-1-ND | 1,36000 € | Parametric Equivalent |
| TPS3779BDBVT | Texas Instruments | 5.970 | 296-42165-1-ND | 2,03000 € | Parametric Equivalent |
| TPS3779BQDBVRQ1 | Texas Instruments | 41.458 | 296-44708-1-ND | 2,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,94463 € | 2.833,89 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |


