
TPS3779ADBVT | |
|---|---|
DigiKey Part Number | 296-42164-2-ND - Tape & Reel (TR) 296-42164-1-ND - Cut Tape (CT) 296-42164-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3779ADBVT |
Description | IC SUPERVISOR 2 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 2 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3779ADBVT Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SOT-23-6 |
Type Multi-Voltage Supervisor | Supplier Device Package SOT-23-6 |
Number of Voltages Monitored 2 | Base Product Number |
Voltage - Threshold Adjustable/Selectable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 10 | 1,50400 € | 15,04 € |
| 25 | 1,37200 € | 34,30 € |
| 100 | 1,22780 € | 122,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,15900 € | 289,75 € |
| 500 | 1,11754 € | 558,77 € |
| 750 | 1,09679 € | 822,59 € |
| 1.250 | 1,07376 € | 1.342,20 € |
| 1.750 | 1,06031 € | 1.855,54 € |
| 2.500 | 1,04737 € | 2.618,42 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,41570 € |

