
TPS3779DDBVT | |
|---|---|
DigiKey Part Number | 296-TPS3779DDBVTTR-ND - Tape & Reel (TR) 296-TPS3779DDBVTCT-ND - Cut Tape (CT) 296-TPS3779DDBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3779DDBVT |
Description | IC SUPERVISOR 2 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 2 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3779DDBVT Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SOT-23-6 |
Type Multi-Voltage Supervisor | Supplier Device Package SOT-23-6 |
Number of Voltages Monitored 2 | Base Product Number |
Voltage - Threshold Adjustable/Selectable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,36600 € | 13,66 € |
| 25 | 1,24560 € | 31,14 € |
| 100 | 1,11280 € | 111,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,98192 € | 490,96 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |

