Direct
Parametric Equivalent

TPS2054DR | |
|---|---|
DigiKey Part Number | TPS2054DR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS2054DR |
Description | IC PWR SWITCH N-CH 2X1:2 16SOIC |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 16-SOIC |
EDA/CAD Models | TPS2054DR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 500mA |
Packaging Tape & Reel (TR) | Rds On (Typ) 80mOhm |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Number of Outputs 4 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 16-SOIC |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 2.7V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS2054BDR | Texas Instruments | 7.757 | 296-16988-1-ND | 2,93000 € | Direct |
| TPS2054DR | Texas Instruments | 59.470 | TPS2054DR-ND | 3,84657 € | Parametric Equivalent |
| TPS2054D | Rochester Electronics, LLC | 5.255 | 2156-TPS2054D-ND | 5,56000 € | Parametric Equivalent |


