
TPS2054BDR | |
|---|---|
DigiKey Part Number | 296-16988-2-ND - Tape & Reel (TR) 296-16988-1-ND - Cut Tape (CT) 296-16988-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2054BDR |
Description | IC PWR SWITCH N-CH 2X1:2 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2054BDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 10 | 1,96300 € | 19,63 € |
| 25 | 1,79840 € | 44,96 € |
| 100 | 1,61720 € | 161,72 € |
| 250 | 1,53084 € | 382,71 € |
| 500 | 1,47876 € | 739,38 € |
| 1.000 | 1,43593 € | 1.435,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,43242 € | 3.581,05 € |
| 5.000 | 1,40435 € | 7.021,75 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,11780 € |











