TMS320C6455BZTZ2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 139
Unit Price: 349,33000 €
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 354,33977 €
Datasheet
Fixed Point Digital Signal Processor (DSP) 1.2GHz 697-FCBGA (24x24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320C6455BZTZ2

DigiKey Part Number
296-26842-5-ND
Manufacturer
Manufacturer Product Number
TMS320C6455BZTZ2
Description
IC FIXED-POINT DSP 697-FCBGA
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 1.2GHz 697-FCBGA (24x24)
Datasheet
 Datasheet
EDA/CAD Models
TMS320C6455BZTZ2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Obsolete
Type
Fixed Point
Interface
Host Interface, I2C, McBSP, PCI, UTOPIA
Clock Rate
1.2GHz
Non-Volatile Memory
ROM (32kB)
On-Chip RAM
2.1MB
Voltage - I/O
1.2V,1.25V,1.5V,1.8V,3.3V
Voltage - Core
1.20V
Operating Temperature
0°C ~ 90°C (TC)
Mounting Type
Surface Mount
Package / Case
697-BFBGA, FCBGA
Supplier Device Package
697-FCBGA (24x24)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.964 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2.964In Stock
Ships from Rochester Electronics, LLC