
TMDSDSK6455 | |
|---|---|
DigiKey Part Number | 296-23036-ND |
Manufacturer | |
Manufacturer Product Number | TMDSDSK6455 |
Description | DSP STARTER KIT TMS320C6455 |
Customer Reference | |
Detailed Description | TMS320C6455 DSP Starter Kit C6000™ DSP Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part TMS320C6455 |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s), Cable(s) |
Part Status Active | Suggested Programming Environment Code Composer Studio |
Type DSP | Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.186,07000 € | 1.186,07 € |
| Unit Price without VAT: | 1.186,07000 € |
|---|---|
| Unit Price with VAT: | 1.411,42330 € |




