
TMS320C6455BCTZ2 | |
|---|---|
DigiKey Part Number | 296-41929-5-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C6455BCTZ2 |
Description | IC DSP FIXED-POINT 697FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 1.2GHz 697-FCBGA (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C6455BCTZ2 Models |
Category | On-Chip RAM 2.1MB |
Manufacturer Texas Instruments | Voltage - I/O 1.8V, 3.3V |
Series | Voltage - Core 1.25V |
Packaging Tray | Operating Temperature 0°C ~ 90°C (TC) |
Part Status Active | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 697-BFBGA, FCBGA |
Interface Host Interface, I2C, McBSP, PCI, UTOPIA | Supplier Device Package 697-FCBGA (24x24) |
Clock Rate 1.2GHz | Base Product Number |
Non-Volatile Memory ROM (32kB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 364,15000 € | 364,15 € |
| 10 | 316,39500 € | 3.163,95 € |
| Unit Price without VAT: | 364,15000 € |
|---|---|
| Unit Price with VAT: | 433,33850 € |

