
TMP411AQDGKRQ1 | |
|---|---|
DigiKey Part Number | 296-28113-2-ND - Tape & Reel (TR) 296-28113-1-ND - Cut Tape (CT) 296-28113-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP411AQDGKRQ1 |
Description | SENSOR DIGITAL -40C-125C 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMP411AQDGKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -64°C ~ 191°C | |
Output Type | I2C/SMBus | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 11 b | |
Features | One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±2.5°C | |
Test Condition | -40°C ~ 125°C | |
Operating Temperature | -55°C ~ 127°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,11400 € | 11,14 € |
| 25 | 1,01320 € | 25,33 € |
| 100 | 0,90220 € | 90,22 € |
| 250 | 0,84928 € | 212,32 € |
| 500 | 0,81738 € | 408,69 € |
| 1.000 | 0,79114 € | 791,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,76342 € | 1.908,55 € |
| 5.000 | 0,74672 € | 3.733,60 € |
| 7.500 | 0,73835 € | 5.537,62 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |









