
DRV8145SQRXZRQ1 | |
|---|---|
DigiKey Part Number | 296-DRV8145SQRXZRQ1TR-ND - Tape & Reel (TR) 296-DRV8145SQRXZRQ1CT-ND - Cut Tape (CT) 296-DRV8145SQRXZRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8145SQRXZRQ1 |
Description | AUTOMOTIVE 40-V 46-A HALF BRIDGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Bi-CMOS PWM, SPI 16-VQFN-HR (3.5x5.5) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8145SQRXZRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge | |
Interface | PWM, SPI | |
Technology | Bi-CMOS | |
Step Resolution | - | |
Applications | - | |
Current - Output | 46A | |
Voltage - Supply | 4.5V ~ 35V | |
Voltage - Load | 4.5V ~ 35V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN-HR (3.5x5.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,93000 € | 5,93 € |
| 10 | 4,57000 € | 45,70 € |
| 25 | 4,22920 € | 105,73 € |
| 100 | 3,85450 € | 385,45 € |
| 250 | 3,67604 € | 919,01 € |
| 500 | 3,56844 € | 1.784,22 € |
| 1.000 | 3,47988 € | 3.479,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,37053 € | 10.111,59 € |
| Unit Price without VAT: | 5,93000 € |
|---|---|
| Unit Price with VAT: | 7,05670 € |





