
DRV81602QPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-DRV81602QPWPRQ1TR-ND - Tape & Reel (TR) 296-DRV81602QPWPRQ1CT-ND - Cut Tape (CT) 296-DRV81602QPWPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV81602QPWPRQ1 |
Description | AUTOMOTIVE 40V 6-CHANNEL CONFIG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 2 x 1:4 N-Channel 330mA 24-HTSSOP |
Datasheet | Datasheet |
Category | Current - Output (Max) 330mA |
Mfr | Rds On (Typ) 700mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Internal PWM, Slew Rate Controlled |
Switch Type | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, Reverse Battery, Reverse Current, Short Circuit, UVLO |
Number of Outputs 8 | Operating Temperature -40°C ~ 125°C (TA) |
Ratio - Input:Output 2 x 1:4 | Grade Automotive |
Output Configuration High/Low Side | Qualification AEC-Q100 |
Output Type N-Channel | Mounting Type Surface Mount |
Interface PWM, SPI | Supplier Device Package 24-HTSSOP |
Voltage - Load 3V ~ 40V | Package / Case |
Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV81242QPWPRQ1 | Texas Instruments | 3.000 | 296-DRV81242QPWPRQ1CT-ND | 3,35000 € | Parametric Equivalent |
| DRV81620QPWPRQ1 | Texas Instruments | 2.845 | 296-DRV81620QPWPRQ1CT-ND | 3,35000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,35000 € | 3,35 € |
| 10 | 2,52600 € | 25,26 € |
| 25 | 2,32040 € | 58,01 € |
| 100 | 2,09490 € | 209,49 € |
| 250 | 1,98732 € | 496,83 € |
| 500 | 1,97392 € | 986,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,80325 € | 5.409,75 € |
| Unit Price without VAT: | 3,35000 € |
|---|---|
| Unit Price with VAT: | 3,98650 € |

