


TMCS1123C4AQDVGR | |
|---|---|
DigiKey Part Number | 296-TMCS1123C4AQDVGRTR-ND - Tape & Reel (TR) 296-TMCS1123C4AQDVGRCT-ND - Cut Tape (CT) 296-TMCS1123C4AQDVGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCS1123C4AQDVGR |
Description | CURRENT SENSOR HE 10-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor -2.3A ~ 45.7A 1 Channel Hall Effect Bidirectional 10-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TMCS1123C4AQDVGR Models |
Category | Frequency 250kHz |
Mfr | Linearity ±0.1% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Response Time 1µs |
For Measuring AC/DC | Current - Supply (Max) 80A |
Sensor Type | Operating Temperature -40°C ~ 125°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Analog Voltage | Package / Case 10-SOIC (0.295", 7.50mm Width) |
Sensitivity 100mV/A | Supplier Device Package 10-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,24000 € | 4,24 € |
| 5 | 3,80400 € | 19,02 € |
| 10 | 3,64300 € | 36,43 € |
| 25 | 3,44880 € | 86,22 € |
| 50 | 3,31660 € | 165,83 € |
| 100 | 3,19550 € | 319,55 € |
| 500 | 2,95164 € | 1.475,82 € |
| 1.000 | 2,86081 € | 2.860,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,77749 € | 5.554,98 € |
| Unit Price without VAT: | 4,24000 € |
|---|---|
| Unit Price with VAT: | 5,04560 € |




