Hall Effect Current Sensors

Results: 966
Stocking Options
Environmental Options
Media
Exclude
966Results
Applied FiltersRemove All

Showing
of 966
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
For Measuring
Sensor Type
Current - Sensing
Number of Channels
Output
Sensitivity
Frequency
Linearity
Accuracy
Voltage - Supply
Response Time
Current - Supply (Max)
Operating Temperature
Grade
Qualification
Polarization
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
TMCS1107A3BQDR
SENSOR CURRENT HALL EFFECT 8SOIC
Texas Instruments
1.161
In Stock
1 : 2,02000 €
Cut Tape (CT)
2.500 : 1,25573 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC/DC
Hall Effect
-
1
Ratiometric, Voltage
200mV/A
80kHz
±0.5%
-
3V ~ 5.5V
6.5µs
6mA
-40°C ~ 125°C
Automotive
AEC-Q100
Bidirectional
Surface Mount
8-SOIC (0.154", 3.90mm Width)
-
8-SOIC
MCS1802GS-05-Z
3.3V, LINEAR HALL-EFFECT CURRENT
Monolithic Power Systems Inc.
3.237
In Stock
1 : 2,66000 €
Cut Tape (CT)
2.500 : 1,67734 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC/DC
Hall Effect
5A
1
Ratiometric, Voltage
264mV/A
100kHz
±0.5%
±2.5%
3V ~ 3.6V
5µs
10.5mA
-40°C ~ 125°C (TJ)
-
-
Bidirectional
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
MCS1803GS-20-Z
5V, LINEAR HALL-EFFECT CURRENT S
Monolithic Power Systems Inc.
1.637
In Stock
5.000
Factory
1 : 2,66000 €
Cut Tape (CT)
2.500 : 1,67734 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC/DC
Hall Effect
20A
1
Ratiometric, Voltage
100mV/A
100kHz
±0.5%
±2.5%
4.5V ~ 5.5V
5µs
10.5mA
-40°C ~ 125°C (TJ)
-
-
Bidirectional
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
TMCS1100A3QDR
PRECISION ISOLATED CURRENT SENSO
Texas Instruments
8.974
In Stock
1 : 2,70000 €
Cut Tape (CT)
2.500 : 1,42727 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC/DC
Hall Effect
-
1
Ratiometric, Voltage
200mv/A
80kHz
±0.05%
±0.4%
3V ~ 5.5V
-
6mA
-40°C ~ 125°C
-
-
Bidirectional
Surface Mount
8-SOIC (0.154", 3.90mm Width)
-
5.114
In Stock
1 : 2,77000 €
Tube
-
Tube
Active
AC/DC
Hall Effect
20A
-
Ratiometric, Voltage
100mV/A
80kHz
±0.18%
-
4.5V ~ 5.5V
4µs
15mA
-40°C ~ 110°C
-
-
Bidirectional
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
4.368
In Stock
1 : 3,02000 €
Cut Tape (CT)
5.000 : 1,86396 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DC
Hall Effect
-
1
-
-
-
-
-
5V
-
-
-40°C ~ 150°C
-
-
-
Surface Mount
6-PowerVDFN
PG-VSON-6-4
8-SOIC
TMCS1100A2QDR
PRECISION ISOLATED CURRENT SENSO
Texas Instruments
861
In Stock
1 : 3,18000 €
Cut Tape (CT)
2.500 : 1,39401 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC/DC
Hall Effect
-
1
Ratiometric, Voltage
100mV/A
80kHz
±0.05%
±0.4%
3V ~ 5.5V
-
6mA
-40°C ~ 125°C
-
-
Bidirectional
Surface Mount
8-SOIC (0.154", 3.90mm Width)
-
6 SOIC
ACS37010LLZATR-030B5
HIGH ACCURACY CURRENT SENSOR WIT
Allegro MicroSystems
6.122
In Stock
1 : 3,46000 €
Cut Tape (CT)
3.000 : 2,20405 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DC
Hall Effect
30A
1
Voltage
66.7mV/A
DC ~ 450kHz
-
-
4.5V ~ 5.5V
1.3µs
20mA
-40°C ~ 150°C
Automotive
AEC-Q100
Bidirectional
Surface Mount
8-SOIC (0.154", 3.90mm Width), 6 Leads
6-SOIC
ACS725LMATR-50AB-T
ACS37002KMABTR-050B3
400KHZ 1% ACCURACY 4.8KV ISOL
Allegro MicroSystems
5.612
In Stock
1 : 3,64000 €
Cut Tape (CT)
1.000 : 2,43706 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC/DC
Hall Effect
50A
1
Ratiometric, Voltage
26.4mV/A
400kHz
±0.75%
±1.75%
3V ~ 3.6V
2.5µs
15mA
-40°C ~ 125°C
-
-
Bidirectional
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
8-SOIC
TMCS1100A4QDR
PRECISION ISOLATED CURRENT SENSO
Texas Instruments
5.362
In Stock
1 : 3,64000 €
Cut Tape (CT)
2.500 : 1,81598 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC/DC
Hall Effect
-
1
Ratiometric, Voltage
400mV/A
80kHz
±0.05%
±0.4%
4.5V ~ 5.5V
-
6mA
-40°C ~ 125°C
-
-
Bidirectional
Surface Mount
8-SOIC (0.154", 3.90mm Width)
-
3.994
In Stock
1 : 3,74000 €
Cut Tape (CT)
1.500 : 2,46535 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC/DC
Hall Effect
25A
1
Fixed, Voltage
50mV/A
DC ~ 300kHz
±0.6%
-
3.135V ~ 3.465V
2µs
26mA
-40°C ~ 125°C
-
-
Bidirectional
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
8-SOIC
GO 10-SME
CURRENT TRANSDUCER INTEGRATED PR
LEM USA Inc.
6.723
In Stock
1 : 3,75000 €
Cut Tape (CT)
3.000 : 2,09846 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC/DC
Hall Effect
10A
1
Ratiometric, Voltage
80mV/A
DC ~ 300kHz
±0.3%
±1.3%
4.5V ~ 5.5V
2µs
26mA
-40°C ~ 125°C
-
-
Bidirectional
Surface Mount
8-SOIC (0.154", 3.90mm Width)
-
8-SOIC
GO 20-SME
CURRENT TRANSDUCER INTEGRATED PR
LEM USA Inc.
4.792
In Stock
1 : 3,75000 €
Cut Tape (CT)
3.000 : 2,39674 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC/DC
Hall Effect
20A
1
Ratiometric, Voltage
40mV/A
DC ~ 300kHz
±0.3%
±1.3%
4.5V ~ 5.5V
2µs
26mA
-40°C ~ 125°C
-
-
Bidirectional
Surface Mount
8-SOIC (0.154", 3.90mm Width)
-
8-SOIC
GO 10 SME/SP3
CURRENT TRANSDUCER INTEGRATED PR
LEM USA Inc.
3.034
In Stock
1 : 3,75000 €
Cut Tape (CT)
3.000 : 2,39674 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC/DC
Hall Effect
10A
1
Ratiometric, Voltage
80mV/A
DC ~ 300kHz
±0.3%
±1.3%
3.135V ~ 3.465V
2µs
26mA
-40°C ~ 125°C
-
-
Bidirectional
Surface Mount
8-SOIC (0.154", 3.90mm Width)
-
8-SOIC
GO 20 SME/SP3
CURRENT TRANSDUCER INTEGRATED PR
LEM USA Inc.
2.077
In Stock
1 : 3,75000 €
Cut Tape (CT)
3.000 : 2,39674 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC/DC
Hall Effect
20A
1
Ratiometric, Voltage
40mV/A
DC ~ 300kHz
±0.3%
±1.3%
3.135V ~ 3.465V
2µs
26mA
-40°C ~ 125°C
-
-
Bidirectional
Surface Mount
8-SOIC (0.154", 3.90mm Width)
-
ACS725LMATR-50AB-T
ACS37002LMABTR-066B5
400 KHZ, HIGH ACCURACY CURRENT S
Allegro MicroSystems
5.642
In Stock
1 : 4,12000 €
Cut Tape (CT)
1.000 : 2,77426 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC/DC
Hall Effect
66.7A
1
Ratiometric, Voltage
30mV/A
400kHz
±0.75%
±1.75%
4.5V ~ 5.5V
2.5µs
18mA
-40°C ~ 150°C
-
-
Bidirectional
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
ACS725LMATR-50AB-T
ACS37002LMABTR-050B3
400 KHZ, HIGH ACCURACY CURRENT S
Allegro MicroSystems
3.331
In Stock
1 : 4,12000 €
Cut Tape (CT)
1.000 : 2,77426 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC/DC
Hall Effect
50A
1
Ratiometric, Voltage
26.4mV/A
400kHz
±0.75%
±1.75%
3.15V ~ 3.6V
2.5µs
15mA
-40°C ~ 150°C
-
-
Bidirectional
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
GO 30 SMS/SP3
GO 30 SMS/SP3
CURRENT TRANSDUCER INTGRATED PRI
LEM USA Inc.
8.270
In Stock
1 : 4,65000 €
Cut Tape (CT)
1.500 : 2,67496 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC/DC
Hall Effect
30A
1
Ratiometric, Voltage
16.7mV/A
DC ~ 300kHz
±0.3%
±1.3%
3.135V ~ 3.465V
2µs
26mA
-40°C ~ 125°C
-
-
Bidirectional
Surface Mount
16-SOIC (0.295", 7.50mm Width)
-
16-PowerSOIC
ACS37003KMCATR-120B3
400KHZ, HIGH ACCURACY CURRENT SE
Allegro MicroSystems
976
In Stock
1 : 4,81000 €
Cut Tape (CT)
800 : 3,30075 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DC
Hall Effect
120A
1
Ratiometric, Voltage
12mV/A
400kHz
±0.5%
±1.1%
3.15V ~ 3.6V
-
15mA
-40°C ~ 125°C
-
-
Bidirectional
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
16-PowerSOIC
ACS37002LMCATR-090B5
400KHZ, HIGH ACCURACY CURRENT SE
Allegro MicroSystems
3.141
In Stock
1 : 5,04000 €
Cut Tape (CT)
800 : 3,46176 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DC
Hall Effect
90A
1
Ratiometric, Voltage
22.2mV/A
400kHz
±0.75%
±1.75%
4.5V ~ 5.5V
2.5µs
18mA
-40°C ~ 150°C
-
-
Bidirectional
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
16-PowerSOIC
ACS37002LMCATR-066B5
400KHZ, HIGH ACCURACY CURRENT SE
Allegro MicroSystems
916
In Stock
1 : 5,04000 €
Cut Tape (CT)
800 : 3,46176 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DC
Hall Effect
66.7A
1
Ratiometric, Voltage
30mV/A
400kHz
±0.75%
±1.75%
4.5V ~ 5.5V
2.5µs
18mA
-40°C ~ 150°C
-
-
Bidirectional
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
ACS770KCB-150B-PFF-T
ACS772KCB-150B-PFF-T
SENSOR CURRENT HALL 150A 5-CB
Allegro MicroSystems
8.640
In Stock
1 : 6,86000 €
Box
-
Box
Active
AC/DC
Hall Effect
150A
1
Ratiometric, Voltage
13.33mV/A
DC ~ 200kHz
±0.9%
-
4.5V ~ 5.5V
2.5µs
15mA
-40°C ~ 125°C
Automotive
AEC-Q100
Bidirectional
Through Hole
5-CB Formed Leads, PFF
5-CB Module
ACS772LCB-050B-SMT-T
ACS772ECB-400B-PFF-T
SENSOR CURRENT HALL 400A 5-CB
Allegro MicroSystems
1.574
In Stock
1 : 6,86000 €
Tube
-
Tube
Active
AC/DC
Hall Effect
400A
1
Ratiometric, Voltage
5mV/A
DC ~ 200kHz
±0.9%
-
4.5V ~ 5.5V
2.5µs
15mA
-40°C ~ 85°C
Automotive
AEC-Q100
Bidirectional
Through Hole
5-CB Formed Leads, PFF
-
8-SOIC
TMCS1108A4UQDR
SENSOR CURRENT HALL EFFECT 8SOIC
Texas Instruments
6.738
In Stock
1 : 1,59000 €
Cut Tape (CT)
2.500 : 0,96923 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC/DC
Hall Effect
-
1
Ratiometric, Voltage
400mV/A
80kHz
±0.5%
-
4.5V ~ 5.5V
6.5µs
6mA
-40°C ~ 125°C
-
-
Unidirectional
Surface Mount
8-SOIC (0.154", 3.90mm Width)
-
8-SOIC
TMCS1108A4BQDR
SENSOR CURRENT HALL EFFECT 8SOIC
Texas Instruments
2.398
In Stock
1 : 1,59000 €
Cut Tape (CT)
2.500 : 0,96923 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC/DC
Hall Effect
-
1
Ratiometric, Voltage
400mV/A
80kHz
±0.5%
-
4.5V ~ 5.5V
6.5µs
6mA
-40°C ~ 125°C
-
-
Bidirectional
Surface Mount
8-SOIC (0.154", 3.90mm Width)
-
Showing
of 966

Hall Effect Current Sensors


Current Sensors are designed to detect and respond to changes in the flow of electricity in a wire or circuit. The sensor types are current switch, flux gate, hall effect, current indicator, current sensor, magnetic modulator, magnetoresistive, and transformer w/conditioning with current sensing ranging from programmable to 5mA to 2500A for measuring AC or DC current.