


TMCS1123B3AQDVGRQ1 | |
|---|---|
DigiKey Part Number | 296-TMCS1123B3AQDVGRQ1TR-ND - Tape & Reel (TR) 296-TMCS1123B3AQDVGRQ1CT-ND - Cut Tape (CT) 296-TMCS1123B3AQDVGRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCS1123B3AQDVGRQ1 |
Description | CURRENT SEN HALL EFFECT 10-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor -20.7A ~ 43.3A 1 Channel Hall Effect Bidirectional 10-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TMCS1123B3AQDVGRQ1 Models |
Category | Linearity ±0.1% |
Mfr | Accuracy ±0.1% |
Series | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Response Time 1µs |
Part Status Active | Operating Temperature -40°C ~ 125°C |
For Measuring AC/DC | Grade Automotive |
Sensor Type | Qualification AEC-Q100 |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Analog Voltage | Package / Case 10-SOIC (0.295", 7.50mm Width) |
Sensitivity 75mV/A | Supplier Device Package 10-SOIC |
Frequency DC ~ 250kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,48000 € | 4,48 € |
| 5 | 4,01800 € | 20,09 € |
| 10 | 3,84800 € | 38,48 € |
| 25 | 3,64520 € | 91,13 € |
| 50 | 3,50680 € | 175,34 € |
| 100 | 3,37980 € | 337,98 € |
| 500 | 3,12402 € | 1.562,01 € |
| 1.000 | 3,02875 € | 3.028,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,94134 € | 5.882,68 € |
| Unit Price without VAT: | 4,48000 € |
|---|---|
| Unit Price with VAT: | 5,33120 € |


