


TMCS1123B3AQDVGR | |
|---|---|
DigiKey Part Number | 296-TMCS1123B3AQDVGRTR-ND - Tape & Reel (TR) 296-TMCS1123B3AQDVGRCT-ND - Cut Tape (CT) 296-TMCS1123B3AQDVGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCS1123B3AQDVGR |
Description | CURRENT SEN HALL EFFECT 10-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor -20.7A ~ 43.3A 1 Channel Hall Effect Bidirectional 10-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Analog Voltage | |
Sensitivity | 75mV/A | |
Frequency | 250kHz | |
Linearity | ±0.1% | |
Accuracy | - | |
Voltage - Supply | 3V ~ 5.5V | |
Response Time | 1µs | |
Current - Supply (Max) | 80A | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 10-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 10-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,92000 € | 3,92 € |
| 5 | 3,51200 € | 17,56 € |
| 10 | 3,36200 € | 33,62 € |
| 25 | 3,18200 € | 79,55 € |
| 50 | 3,05880 € | 152,94 € |
| 100 | 2,94580 € | 294,58 € |
| 500 | 2,71856 € | 1.359,28 € |
| 1.000 | 2,63390 € | 2.633,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,55623 € | 5.112,46 € |
| Unit Price without VAT: | 3,92000 € |
|---|---|
| Unit Price with VAT: | 4,66480 € |


