10 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 SOIC
10 SOIC

TMCS1123A1AQDVGR

DigiKey Part Number
296-TMCS1123A1AQDVGRTR-ND - Tape & Reel (TR)
296-TMCS1123A1AQDVGRCT-ND - Cut Tape (CT)
296-TMCS1123A1AQDVGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMCS1123A1AQDVGR
Description
CURRENT SENSOR HE 96A 10-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sensor 96A 1 Channel Hall Effect Bidirectional 10-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TMCS1123A1AQDVGR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Analog Voltage
Sensitivity
25mV/A
Frequency
250kHz
Linearity
±0.1%
Accuracy
-
Voltage - Supply
3V ~ 5.5V
Response Time
1µs
Current - Supply (Max)
80A
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Polarization
Bidirectional
Mounting Type
Package / Case
10-SOIC (0.295", 7.50mm Width)
Supplier Device Package
10-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 658
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,82000 €3,82 €
53,42000 €17,10 €
103,27400 €32,74 €
253,09880 €77,47 €
502,97900 €148,95 €
1002,86940 €286,94 €
5002,64854 €1.324,27 €
1.0002,64160 €2.641,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,43970 €4.879,40 €
Manufacturers Standard Package
Unit Price without VAT:3,82000 €
Unit Price with VAT:4,54580 €