
TMCS1108A2UQDR | |
|---|---|
DigiKey Part Number | 296-TMCS1108A2UQDRTR-ND - Tape & Reel (TR) 296-TMCS1108A2UQDRCT-ND - Cut Tape (CT) 296-TMCS1108A2UQDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCS1108A2UQDR |
Description | SENSOR CURRENT HALL EFFECT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Hall Effect Unidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TMCS1108A2UQDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | - | |
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 100mV/A | |
Frequency | 80kHz | |
Linearity | ±0.5% | |
Accuracy | - | |
Voltage - Supply | 3V ~ 5.5V | |
Response Time | 6.5µs | |
Current - Supply (Max) | 6mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 5 | 1,66800 € | 8,34 € |
| 10 | 1,59000 € | 15,90 € |
| 25 | 1,49680 € | 37,42 € |
| 50 | 1,43340 € | 71,67 € |
| 100 | 1,37520 € | 137,52 € |
| 500 | 1,25846 € | 629,23 € |
| 1.000 | 1,21500 € | 1.215,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,16302 € | 2.907,55 € |
| 5.000 | 1,12746 € | 5.637,30 € |
| 7.500 | 1,10804 € | 8.310,30 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |












