
C1F 6 | |
|---|---|
DigiKey Part Number | 5923-C1F6TR-ND - Tape & Reel (TR) 5923-C1F6CT-ND - Cut Tape (CT) 5923-C1F6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1F 6 |
Description | FUSE BRD MT 6A 125VAC 63VDC 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 A 125 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1F 6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 50A DC | |
Melting I²t | 1.404 | |
Approval Agency | AEC-Q200, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.062" W (3.20mm x 1.58mm) | |
DC Cold Resistance | 0.015 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 5 | 0,28000 € | 1,40 € |
| 10 | 0,25700 € | 2,57 € |
| 50 | 0,21340 € | 10,67 € |
| 100 | 0,19690 € | 19,69 € |
| 250 | 0,17708 € | 44,27 € |
| 500 | 0,16334 € | 81,67 € |
| 1.000 | 0,15066 € | 150,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10712 € | 535,60 € |
| 10.000 | 0,09866 € | 986,60 € |
| 15.000 | 0,09399 € | 1.409,85 € |
| 25.000 | 0,08959 € | 2.239,75 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |









