TM4C129DNCZADI3R is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1.094
Unit Price: 14,14000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 9,96022 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 10,51873 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 13,03322 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 14,16791 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 9,44117 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 12,85500 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 13,44417 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 723
Unit Price: 24,53000 €
Datasheet
ARM® Cortex®-M4F Tiva™ C Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 212-NFBGA (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM4C129DNCZADI3R

DigiKey Part Number
TM4C129DNCZADI3R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TM4C129DNCZADI3R
Description
IC MCU 32BIT 1MB FLASH 212NFBGA
Customer Reference
Detailed Description
ARM® Cortex®-M4F Tiva™ C Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 212-NFBGA (10x10)
Datasheet
 Datasheet
EDA/CAD Models
TM4C129DNCZADI3R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4F
Core Size
32-Bit
Speed
120MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, IrDA, QSSI, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, Motion Control PWM, POR, PWM, WDT
Number of I/O
140
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
6K x 8
RAM Size
256K x 8
Voltage - Supply (Vcc/Vdd)
2.97V ~ 3.63V
Data Converters
A/D 24x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
212-NFBGA (10x10)
Package / Case
212-VFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types