ARM® Cortex®-M4F Tiva™ C Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 212-NFBGA (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM4C1294NCZADI3R

DigiKey Part Number
TM4C1294NCZADI3R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TM4C1294NCZADI3R
Description
IC MCU 32BIT 1MB FLASH 212NFBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4F Tiva™ C Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 212-NFBGA (10x10)
Datasheet
 Datasheet
EDA/CAD Models
TM4C1294NCZADI3R Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
6K x 8
Packaging
Tape & Reel (TR)
RAM Size
256K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.97V ~ 3.63V
DigiKey Programmable
Not Verified
Data Converters
A/D 24x12b
Core Processor
ARM® Cortex®-M4F
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
120MHz
Mounting Type
Surface Mount
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, IrDA, QSSI, UART/USART, USB OTG
Supplier Device Package
212-NFBGA (10x10)
Peripherals
Brown-out Detect/Reset, DMA, Motion Control PWM, POR, PWM, WDT
Package / Case
212-VFBGA
Number of I/O
140
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00011,84898 €11.848,98 €
Manufacturers Standard Package
Unit Price without VAT:11,84898 €
Unit Price with VAT:14,10029 €