TM4C1292NCZADI3R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1.094
Unit Price: 14,14000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 10,51873 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 13,03322 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 14,16791 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 9,44117 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 12,85500 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 13,44417 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 723
Unit Price: 24,53000 €
Datasheet
ARM® Cortex®-M4F Tiva™ C Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 212-NFBGA (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM4C1292NCZADI3R

DigiKey Part Number
TM4C1292NCZADI3R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TM4C1292NCZADI3R
Description
IC MCU 32BIT 1MB FLASH 212NFBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4F Tiva™ C Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 212-NFBGA (10x10)
Datasheet
 Datasheet
EDA/CAD Models
TM4C1292NCZADI3R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4F
Core Size
32-Bit
Speed
120MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, IrDA, QSSI, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, Motion Control PWM, POR, PWM, WDT
Number of I/O
140
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
6K x 8
RAM Size
256K x 8
Voltage - Supply (Vcc/Vdd)
2.97V ~ 3.63V
Data Converters
A/D 24x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
212-NFBGA (10x10)
Package / Case
212-VFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0009,96022 €9.960,22 €
Manufacturers Standard Package
Unit Price without VAT:9,96022 €
Unit Price with VAT:11,85266 €