
TLV9354IPWR | |
|---|---|
DigiKey Part Number | 296-TLV9354IPWRTR-ND - Tape & Reel (TR) 296-TLV9354IPWRCT-ND - Cut Tape (CT) 296-TLV9354IPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9354IPWR |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 3.5 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 350 µV | |
Current - Supply | 650µA (x4 Channels) | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,85700 € | 8,57 € |
| 25 | 0,77640 € | 19,41 € |
| 100 | 0,68810 € | 68,81 € |
| 250 | 0,64600 € | 161,50 € |
| 500 | 0,62064 € | 310,32 € |
| 1.000 | 0,59974 € | 599,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,58255 € | 1.165,10 € |
| 4.000 | 0,56839 € | 2.273,56 € |
| 6.000 | 0,56130 € | 3.367,80 € |
| 10.000 | 0,55345 € | 5.534,50 € |
| 14.000 | 0,54886 € | 7.684,04 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |


