
TLV9354IDR | |
|---|---|
DigiKey Part Number | 296-TLV9354IDRTR-ND - Tape & Reel (TR) 296-TLV9354IDRCT-ND - Cut Tape (CT) 296-TLV9354IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9354IDR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV9354IDR Models |
Category | Voltage - Input Offset 350 µV |
Mfr | Current - Supply 650µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 60 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 40 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 20V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3.5 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 10 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,86900 € | 8,69 € |
| 25 | 0,78720 € | 19,68 € |
| 100 | 0,69740 € | 69,74 € |
| 250 | 0,65476 € | 163,69 € |
| 500 | 0,62904 € | 314,52 € |
| 1.000 | 0,62027 € | 620,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,58551 € | 1.463,77 € |
| 5.000 | 0,57203 € | 2.860,15 € |
| 7.500 | 0,56528 € | 4.239,60 € |
| 12.500 | 0,55781 € | 6.972,62 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |





