
TLV9162IDR | |
|---|---|
DigiKey Part Number | 296-TLV9162IDRTR-ND - Tape & Reel (TR) 296-TLV9162IDRCT-ND - Cut Tape (CT) 296-TLV9162IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9162IDR |
Description | DUAL, 16-V, 10-MHZ, RAIL-TO-RAIL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Category | Current - Input Bias 10 pA |
Mfr | Voltage - Input Offset 210 µV |
Series | Current - Supply 2.4mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 73 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 33V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 11 MHz | Supplier Device Package 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,29900 € | 12,99 € |
| 25 | 1,18440 € | 29,61 € |
| 100 | 1,05730 € | 105,73 € |
| 250 | 0,99668 € | 249,17 € |
| 500 | 0,96226 € | 481,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,89292 € | 2.678,76 € |
| 6.000 | 0,87474 € | 5.248,44 € |
| 9.000 | 0,86564 € | 7.790,76 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |











