
SPHV15-01ETG-C | |
|---|---|
DigiKey Part Number | F6507TR-ND - Tape & Reel (TR) F6507CT-ND - Cut Tape (CT) F6507DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPHV15-01ETG-C |
Description | TVS DIODE 15VWM 30VC SOD882 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 30V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 24pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,23800 € | 2,38 € |
| 100 | 0,10710 € | 10,71 € |
| 2.000 | 0,10441 € | 208,82 € |
| 5.000 | 0,09168 € | 458,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08380 € | 838,00 € |
| 20.000 | 0,07618 € | 1.523,60 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |






